Reference Only
UT6K3TCR
MOSFETs 30V Nch+Nch Si MOSFET.
Datasheet
UT6K3TCR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | DFN-2020-8 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 2 Channel | |
| Vds - Drain-Source Breakdown Voltage | 30 V | |
| Id - Continuous Drain Current | 5.5 A | |
| Rds On - Drain-Source Resistance | 42 mOhms | |
| Vgs - Gate-Source Voltage | 12 V | |
| Vgs th - Gate-Source Threshold Voltage | 1.5 V | |
| Qg - Gate Charge | 4 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 2 W | |
| Channel Mode | Enhancement | |
| Packaging | Reel | |
| Configuration | Dual | |
| Fall Time | 5.1 ns | |
| Forward Transconductance - Min | 2.3 S | |
| Pin Count | 8 | |
| Product Type | MOSFETs | |
| Rise Time | 5.8 ns | |
| Subcategory | Transistors | |
| Transistor Type | 2 N-Channel | |
| Typical Turn-Off Delay Time | 13 ns | |
| Typical Turn-On Delay Time | 7.2 ns | |
| Part # Aliases | UT6K3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.309 | $927.00 | |
| $0.282 | $2,538.00 |
Need more?