Reference Only

US6T7TR

Not Recommended for New Designs
Bipolar Transistors - BJT PNP BIPOLAR 30V 1.5A

Manufacturer:

Mfr Part:
US6T7TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-363T-6
Transistor PolarityPNP
ConfigurationSingle
Collector- Emitter Voltage VCEO Max30 V
Collector- Base Voltage VCBO30 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage370 mV
Pd - Power Dissipation400 mW
Gain Bandwidth Product fT280 MHz
Maximum Operating Temperature+ 150 C
SeriesUS6T7
PackagingReel
Continuous Collector Current- 1.5 A
DC Collector/Base Gain hfe Min270 at - 100 mA, - 2 V
DC Current Gain hFE Max680 at - 100 mA, - 2 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # AliasesUS6T7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?