Reference Only

US6M1TR

MOSFETs N+P 30 20V 1A.

Manufacturer:

Mfr Part:
US6M1TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-363-6
Transistor PolarityN-Channel, P-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage20 V, 30 V
Id - Continuous Drain Current1 A, 1.4 A
Rds On - Drain-Source Resistance240 mOhms, 390 Ohms
Vgs - Gate-Source Voltage- 12 V, 20 V
Vgs th - Gate-Source Threshold Voltage2 V, 2.5 V
Qg - Gate Charge1.4 nC, 2.1 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1 W
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Fall Time8 nS, 10 nS
Forward Transconductance - Min1 S, 0.7 S
Product TypeMOSFETs
Rise Time6 nS, 8 nS
SeriesUS6M1
SubcategoryTransistors
Transistor Type1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time13 nS, 25 nS
Typical Turn-On Delay Time6 nS, 9 nS
Part # AliasesUS6M1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?