Reference Only

US6K2TR

MOSFETs 2N-CH 30V 1.4A.

Manufacturer:

Mfr Part:
US6K2TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-363T-6
Transistor PolarityN-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current1.4 A
Rds On - Drain-Source Resistance240 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge1.4 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1 W
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Fall Time8 ns
Forward Transconductance - Min1 S
Product TypeMOSFETs
Rise Time6 ns
SeriesUS6K2
SubcategoryTransistors
Transistor Type2 N-Channel
Typical Turn-Off Delay Time13 ns
Typical Turn-On Delay Time6 ns
Part # AliasesUS6K2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.283$849.00
$0.267$1,602.00
$0.247$2,223.00
$0.239$5,736.00
Need more?