Reference Only

US5U3TR

Not Recommended for New Designs
MOSFETs 2.5V Drive N-Chan + Sch Barrier Diode

Manufacturer:

Mfr Part:
US5U3TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-353T-5
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current1.5 A
Rds On - Drain-Source Resistance240 mOhms
Vgs - Gate-Source Voltage- 12 V, 12 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time6 ns
Product TypeMOSFETs
Rise Time9 ns
SeriesUS5U3
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time15 ns
Typical Turn-On Delay Time7 ns
Part # AliasesUS5U3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?