Reference Only

UMZU6.2NFHT106

Zener Diodes

Manufacturer:

Mfr Part:
UMZU6.2NFHT106

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage5.9 V
Mounting StyleSMD/SMT
Package / CaseUMD-3
Pd - Power Dissipation200 mW
Maximum Operating Temperature+ 150 C
ConfigurationDual Common Anode
Test Current5 mA
QualificationAEC-Q101
Height0.9 mm
Ir - Reverse Current3 uA
Length2 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width1.25 mm
Zener Current3 uA
Part # AliasesUMZU6.2NFH

Export and Environmental Classification

AttributeDescription
HTS8541100050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?