Reference Only

UMZ6.8NT106

Not Recommended for New Designs
Zener Diodes 6.8V 200MW

Manufacturer:

Mfr Part:
UMZ6.8NT106

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage6.8 V
Mounting StyleSMD/SMT
Package / CaseSOT-323-3
Pd - Power Dissipation200 mW
Ir - Maximum Reverse Leakage Current500 nA
Zz - Zener Impedance40 Ohms
Maximum Operating Temperature+ 150 C
ConfigurationDual Common Anode
Test Current5 mA
PackagingReel
SeriesUMZ6.8N
Height0.9 mm
Ir - Reverse Current500 nA
Length2 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width1.25 mm
Zener Current5 mA
Part # AliasesUMZ6.8N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?