Reference Only

UMZ6.8ENTR

Zener Diodes 6.8V SOT-353.

Manufacturer:

Mfr Part:
UMZ6.8ENTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage6.8 V
Mounting StyleSMD/SMT
Package / CaseSOT-353-5
Pd - Power Dissipation200 mW
Ir - Maximum Reverse Leakage Current500 nA
Zz - Zener Impedance40 Ohms
Maximum Operating Temperature+ 150 C
ConfigurationDual Common Anode
Test Current5 mA
PackagingReel
SeriesUMZ6.8E
Height0.9 mm
Ir - Reverse Current500 nA
Length2 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width1.25 mm
Zener Current500 nA
Part # AliasesUMZ6.8EN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.121$363.00
$0.116$696.00
$0.113$1,017.00
Need more?