Reference Only

UMZ5.6KFHTL

Not Recommended for New Designs
Zener Diodes RECOMMENDED ALT 755-EDZVFHT2R5.6B

Manufacturer:

Mfr Part:
UMZ5.6KFHTL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage5.6 V
Mounting StyleSMD/SMT
Package / CaseSOT-343-4
Pd - Power Dissipation200 mW
Ir - Maximum Reverse Leakage Current1 uA
Maximum Operating Temperature+ 150 C
ConfigurationDual
Test Current5 mA
QualificationAEC-Q101
PackagingReel
Height1 mm
Ir - Reverse Current1 uA
Length2.2 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width1.35 mm
Zener Current5 mA
Part # AliasesUMZ5.6KFH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?