Reference Only

UMZ22KTL

Obsolete
Zener Diodes

Manufacturer:

Mfr Part:
UMZ22KTL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage22 V
Mounting StyleSMD/SMT
Package / CaseSOT-343-4
Pd - Power Dissipation200 mW
Ir - Maximum Reverse Leakage Current100 nA
Maximum Operating Temperature+ 150 C
ConfigurationDual
Test Current5 mA
Height1 mm
Length2.2 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width1.35 mm
Part # AliasesUMZ22K

Export and Environmental Classification

AttributeDescription
HTS8541100050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?