Reference Only

UMT4401U3T106

Bipolar Transistors - BJT .

Manufacturer:

Mfr Part:
UMT4401U3T106

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-323-3
Transistor PolarityNPN
ConfigurationSingle
Collector- Emitter Voltage VCEO Max40 V
Collector- Base Voltage VCBO60 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage750 mV
Pd - Power Dissipation200 mW
Gain Bandwidth Product fT250 MHz
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current600 mA
DC Collector/Base Gain hfe Min40 at 500 mA, 2 V
DC Current Gain hFE Max300 at 150 mA, 1 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # AliasesUMT4401U3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.183$549.00
$0.174$1,044.00
$0.162$3,888.00
Need more?