UMF23NTR ROHM Semiconductor

UMF23NTR

Not Recommended for New Designs
Digital Transistors COMPLEX BIOPLAR PNP+DTR

Manufacturer:

Mfr Part:
UMF23NTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital Transistors
ConfigurationDual
Transistor PolarityPNP
Typical Input Resistor10 kOhms
Typical Resistor Ratio1
Mounting StyleSMD/SMT
DC Collector/Base Gain hfe Min30
Collector- Emitter Voltage VCEO Max50 V
Continuous Collector Current100 mA, 150 mA
Peak DC Collector Current100 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesUMF23N
PackagingReel
Product TypeDigital Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?