UMC5NTR ROHM Semiconductor

UMC5NTR

Not Recommended for New Designs
Digital Transistors DUAL DIG SMT PNP/NPN

Manufacturer:

Mfr Part:
UMC5NTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital Transistors
ConfigurationDual Common Base and Collector
Transistor PolarityNPN, PNP
Typical Input Resistor47 kOhms
Typical Resistor Ratio1, 0.47
Mounting StyleSMD/SMT
DC Collector/Base Gain hfe Min68
Continuous Collector Current- 100 mA, 30 mA
Peak DC Collector Current100 mA
Pd - Power Dissipation150 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeDigital Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?