Reference Only
UMA3NTR
Digital Transistors DUAL PNP 50V 100MA.
Datasheet
UMA3NTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Digital Transistors | |
| Configuration | Dual | |
| Transistor Polarity | PNP | |
| Typical Input Resistor | 4.7 kOhms | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-323-5 | |
| DC Collector/Base Gain hfe Min | 100 at - 1 mA, - 5 V | |
| Maximum Operating Frequency | 250 MHz | |
| Collector- Emitter Voltage VCEO Max | - 50 V | |
| Continuous Collector Current | - 100 mA | |
| Pd - Power Dissipation | 150 mW | |
| Maximum Operating Temperature | + 150 C | |
| Series | UMA3N | |
| Packaging | Reel | |
| Emitter- Base Voltage VEBO | - 5 V | |
| Product Type | Digital Transistors | |
| Subcategory | Transistors | |
| Part # Aliases | UMA3N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.079 | $237.00 | |
| $0.07 | $420.00 | |
| $0.06 | $540.00 | |
| $0.058 | $1,392.00 |
Need more?