Reference Only

UMA1NTR

Digital Transistors DUAL PNP 50V 100MA.

Manufacturer:

Mfr Part:
UMA1NTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital Transistors
ConfigurationDual
Transistor PolarityPNP
Typical Input Resistor22 kOhms
Typical Resistor Ratio1
Mounting StyleSMD/SMT
Package / CaseSOT-353-5
DC Collector/Base Gain hfe Min56 at - 5 mA, - 5 V
Maximum Operating Frequency250 MHz
Collector- Emitter Voltage VCEO Max- 300 mV
Continuous Collector Current- 100 mA
Pd - Power Dissipation150 mW
Maximum Operating Temperature+ 150 C
SeriesUMA1N
PackagingReel
Emitter- Base Voltage VEBO- 3 V
Output Voltage- 100 mV
Product TypeDigital Transistors
SubcategoryTransistors
Part # AliasesUMA1N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.10$300.00
$0.075$450.00
$0.064$576.00
$0.061$1,464.00
Need more?