Reference Only

UM6J1NTN

MOSFETs TRANS MOSFET PCH 30V 0.2A 6PIN.

Manufacturer:

Mfr Part:
UM6J1NTN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-363-6
Transistor PolarityP-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current200 mA
Rds On - Drain-Source Resistance1.4 Ohms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation150 mW
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Fall Time40 ns
Forward Transconductance - Min20 mS
Product TypeMOSFETs
Rise Time5 ns
SeriesUM6J1N
SubcategoryTransistors
Transistor Type2 P-Channel
Typical Turn-Off Delay Time30 ns
Typical Turn-On Delay Time8 ns
Part # AliasesUM6J1N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.148$444.00
Need more?