Reference Only

UFZVFHTE-178.2B

Zener Diodes 7.827-8.265V 20mA SOD-323FL; UMD2.

Manufacturer:

Mfr Part:
UFZVFHTE-178.2B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage8.2 V
Mounting StyleSMD/SMT
Package / CaseSOD-323FL-2
Pd - Power Dissipation500 mW
Ir - Maximum Reverse Leakage Current500 nA
Zz - Zener Impedance8 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current20 mA
QualificationAEC-Q101
PackagingReel
Height0.9 mm
Ir - Reverse Current500 nA
Length1.8 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width1.35 mm
Zener Current500 nA
Part # AliasesUFZVFH8.2B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.072$216.00
$0.049$294.00
$0.041$369.00
$0.039$936.00
Need more?