Reference Only

UFZVFHTE-1711B

Zener Diodes 10.55-11.16V 10mA SOD-323FL; UMD2.

Manufacturer:

Mfr Part:
UFZVFHTE-1711B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage11 V
Mounting StyleSMD/SMT
Package / CaseSOD-323FL-2
Pd - Power Dissipation500 mW
Ir - Maximum Reverse Leakage Current200 nA
Zz - Zener Impedance10 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current10 mA
QualificationAEC-Q101
PackagingReel
Height0.9 mm
Ir - Reverse Current200 nA
Length1.8 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width1.35 mm
Zener Current200 nA
Part # AliasesUFZVFH11B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.053$159.00
$0.045$405.00
$0.038$912.00
Need more?