Reference Only

UDZVTE-174.3B

Zener Diodes Diode Zener Sgl 4.3V 200mW.

Manufacturer:

Mfr Part:
UDZVTE-174.3B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage4.3 V
Mounting StyleSMD/SMT
Package / CaseSOD-323-2
Pd - Power Dissipation200 mW
Ir - Maximum Reverse Leakage Current5 uA
Zz - Zener Impedance100 Ohms
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current5 mA
PackagingReel
SeriesUDZV4.3B
Height0.9 mm
Ir - Reverse Current5 uA
Length1.8 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width1.35 mm
Zener Current5 uA
Part # AliasesUDZV4.3B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.03$90.00
$0.029$174.00
Need more?