Reference Only

UDZVFHTE-1711B

Zener Diodes 10.76-11.22V 5mA SOD-323FL; UMD2.

Manufacturer:

Mfr Part:
UDZVFHTE-1711B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage11 V
Mounting StyleSMD/SMT
Package / CaseSOD-323FL-2
Pd - Power Dissipation200 mW
Ir - Maximum Reverse Leakage Current100 nA
Zz - Zener Impedance30 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current5 mA
QualificationAEC-Q101
PackagingReel
Height0.9 mm
Ir - Reverse Current100 nA
Length1.8 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width1.35 mm
Zener Current100 nA
Part # AliasesUDZVFH11B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.061$183.00
$0.052$468.00
$0.041$984.00
Need more?