UDZTE-173.0B ROHM Semiconductor

UDZTE-173.0B

Obsolete
Zener Diodes 3.0V

Manufacturer:

Mfr Part:
UDZTE-173.0B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage3.115 V
Mounting StyleSMD/SMT
Pd - Power Dissipation200 mW
Voltage Tolerance3 %
Ir - Maximum Reverse Leakage Current50 uA
Zz - Zener Impedance120 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current5 mA
PackagingReel
Height0.7 mm
Ir - Reverse Current50 uA
Length1.7 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width1.25 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?