Reference Only
TLR2371YG-CTR
New Product
Operational Amplifiers - Op Amps TLR; Series, Automotive Low Noise High Output Drive Rail-to-Rail input/output CMOS Operational Amplifiers; Rail-to-Rail input/output monolithic IC integrated single or dual independent CMOS operational amplifiers
Datasheet
TLR2371YG-CTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Operational Amplifiers - Op Amps | |
| Number of Channels | 1 Channel | |
| GBP - Gain Bandwidth Product | 5 MHz | |
| SR - Slew Rate | 3 V/us | |
| Vos - Input Offset Voltage | 1.5 mV | |
| Ib - Input Bias Current | 2.5 pA | |
| Supply Voltage - Max | 16 V | |
| Supply Voltage - Min | 4 V | |
| Output Current per Channel | 1.125 mA | |
| CMRR - Common Mode Rejection Ratio | 90 dB | |
| en - Input Voltage Noise Density | 25 nV/sqrt Hz | |
| Package / Case | SSOP-5 | |
| Mounting Style | SMD/SMT | |
| Shutdown | No Shutdown | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | TLR237xY-C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Input Type | Rail-to-Rail | |
| Maximum Dual Supply Voltage | 8 V | |
| Minimum Dual Supply Voltage | 2 V | |
| Output Type | Rail-to-Rail | |
| PSRR - Power Supply Rejection Ratio | 90 dB | |
| Product Type | Op Amps - Operational Amplifiers | |
| Product | Operational Amplifier | |
| Subcategory | Amplifier ICs | |
| THD plus Noise | 0.001 % | |
| Tradename | TLR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?