Reference Only

TLR1901GXZ-E2

New Product
Operational Amplifiers - Op Amps ICs, Amplifiers & Linear, Nano Energy , Ultra Small Package Ultra Low Power Rail-to-Rail Input/Output CMOS Operational Amplifiers

Manufacturer:

Mfr Part:
TLR1901GXZ-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryOperational Amplifiers - Op Amps
Number of Channels1 Channel
GBP - Gain Bandwidth Product400 Hz
SR - Slew Rate300 mV/us
Vos - Input Offset Voltage10 uV
Ib - Input Bias Current500 fA
Supply Voltage - Max5.5 V
Supply Voltage - Min1.7 V
Operating Supply Current160 nA
Output Current per Channel4 mA
CMRR - Common Mode Rejection Ratio60 dB
Package / CaseXCSP30L1-5
Mounting StyleSMD/SMT
ShutdownNo Shutdown
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Amplifier TypeCMOS Operational Amplifier
Input TypeRail to Rail
Ios - Input Offset Current0 pA
Maximum Dual Supply Voltage2.75 V
Minimum Dual Supply Voltage850 mV
Output TypeRail to Rail
PSRR - Power Supply Rejection Ratio100 dB
Product TypeOp Amps - Operational Amplifiers
ProductOperational Amplifiers
SubcategoryAmplifier ICs
TradenameNano Energy
Vcm - Common Mode Voltage3 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?