Reference Only

TFZFHTR4.7B

Obsolete
Zener Diodes

Manufacturer:

Mfr Part:
TFZFHTR4.7B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage4.7 V
Mounting StyleSMD/SMT
Package / CaseSOD-323HE-2
Pd - Power Dissipation500 mW
Ir - Maximum Reverse Leakage Current5 uA
Zz - Zener Impedance25 Ohms
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current20 mA
Height0.6 mm
Length1.9 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width1.3 mm
Part # AliasesTFZFH4.7B

Export and Environmental Classification

AttributeDescription
HTS8541100050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?