Reference Only

TDZVTR7.5

Zener Diodes 500mW 6.8-8.3V SOD-323HE.

Manufacturer:

Mfr Part:
TDZVTR7.5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage7.5 V
Mounting StyleSMD/SMT
Package / CaseSOD-323HE-2
Pd - Power Dissipation500 mW
Voltage Tolerance10 %
Ir - Maximum Reverse Leakage Current10 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current10 mA
PackagingReel
Height0.8 mm
Length2.1 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width1.5 mm
Zener Current10 uA
Part # AliasesTDZV7.5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.13$390.00
$0.092$552.00
Need more?