Reference Only
TCSM1C106M8R
Tantalum Capacitors - Solid SMD 16 VDC 10 uF 0603 20 % ESR=6 Ohms
Datasheet
TCSM1C106M8R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Capacitance | 10 uF | |
| Case Code - in | 0603 | |
| Case Code - mm | 1608 | |
| Dissipation Factor DF | 20 % | |
| ESR | 6 Ohms | |
| Height | 0.8 mm (0.031 in) | |
| Leakage Current | 8 uA | |
| Length | 1.6 mm (0.063 in) | |
| Maximum Operating Temperature | + 125 C | |
| Mfr Case Code | M Case | |
| Minimum Operating Temperature | - 55 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Solid Surface Mounts | |
| Series | TCS-8R | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Voltage Rating DC | 16 VDC | |
| Width | 0.85 mm (0.033 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?