Reference Only
TCSM0J476M8R-V1
Tantalum Capacitors - Solid SMD 6.3V 47uF 0603 20% ESR=4Ohms
Datasheet
TCSM0J476M8R-V1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Capacitance | 47 uF | |
| Case Code - in | 0603 | |
| Packaging | Reel | |
| Product Type | Tantalum Capacitors | |
| Series | TCS-8R | |
| Subcategory | Capacitors | |
| Tolerance | 20 % | |
| Voltage Rating DC | 6.3 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?