Reference Only
TCP0J475M8R
Tantalum Capacitors - Solid SMD 6.3 VDC 4.7 uF 0805 20 % ESR=11.8 mOhms.
Datasheet
TCP0J475M8R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Capacitance | 4.7 uF | |
| Case Code - in | 0805 | |
| ESR | 11.8 Ohms | |
| Packaging | Reel | |
| Product Type | Tantalum Capacitors | |
| Series | TC | |
| Subcategory | Capacitors | |
| Tolerance | 20 % | |
| Voltage Rating DC | 6.3 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.194 | $582.00 | |
| $0.179 | $1,074.00 | |
| $0.168 | $1,512.00 | |
| $0.164 | $3,936.00 |
Need more?