
TCA1A225M8R
Tantalum Capacitors - Solid SMD 10 VDC 2.2 uF 1206 2 0 % ESR=5.6 mOhms.
Datasheet
TCA1A225M8R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Capacitance | 2.2 uF | |
| Case Code - in | 1206 | |
| ESR | 5.6 Ohms | |
| Packaging | Reel | |
| Product Type | Tantalum Capacitors | |
| Series | TC | |
| Subcategory | Capacitors | |
| Tolerance | 20 % | |
| Voltage Rating DC | 10 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.165 | $330.00 | |
| $0.148 | $592.00 | |
| $0.139 | $1,390.00 | |
| $0.137 | $3,288.00 |
Need more?