Reference Only
STZC6.8NFHT146
Obsolete
ESD Protection Diodes / TVS Diodes
Datasheet
STZC6.8NFHT146 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 2 Channel | |
| Termination Style | SMD/SMT | |
| Breakdown Voltage | 6.8 V | |
| Package / Case | SOT-346-3 | |
| Cd - Diode Capacitance | 3 pF | |
| Maximum Operating Temperature | + 150 C | |
| Product | ESD Suppressors | |
| Qualification | AEC-Q101 | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Part # Aliases | STZC6.8NFH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
SPICE Models
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?