Reference Only

SST3906HZGT116

Bipolar Transistors - BJT PNP SOT-23 -0.2A -40V VCEO.

Manufacturer:

Mfr Part:
SST3906HZGT116

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
Transistor PolarityPNP
ConfigurationSingle
Collector- Emitter Voltage VCEO Max40 V
Collector- Base Voltage VCBO40 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage400 mV
Pd - Power Dissipation350 mW
Gain Bandwidth Product fT250 MHz
Maximum Operating Temperature+ 150 C
QualificationAEC-Q101
PackagingReel
Continuous Collector Current- 200 mA
DC Collector/Base Gain hfe Min30 at - 100 mA, - 1 V
DC Current Gain hFE Max300 at - 10 mA, - 1 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # AliasesSST3906HZG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 48 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.048$144.00
Need more?