Reference Only
SPR-54MVWF
Obsolete
Multi-Color LEDs GREEN/RED MILKY LENS 5mm DUAL COLOR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Illumination Color | Red, Yellow-Green | |
| Wavelength/Color Temperature | 650 nm, 563 nm | |
| Viewing Angle | 45 deg | |
| If - Forward Current | 25 mA | |
| Power Rating | 60 mW, 75 mW | |
| Lens Color | Milky White | |
| Lens Transparency | Clear | |
| Luminous Intensity | 10 mcd to 6.3 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Bulk | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Part # Aliases | SPR-54MVW |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?