
SPR-505MVWT31
Obsolete
Multi-Color LEDs 5.0mm DUAL GRN/RED MILKY WHITE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | Through Hole | |
| Package / Case | T-1 3/4 (5 mm) | |
| Illumination Color | Red, Green | |
| Wavelength/Color Temperature | 650 nm, 563 nm | |
| Viewing Angle | 40 deg | |
| Lens Color | Colorless | |
| Lens Transparency | Diffused | |
| Packaging | Ammo Pack | |
| Product Type | Multi-Color LEDs | |
| Series | SLR-37 | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Ammo Pack
Pricing not available for this package type
Need pricing?