Reference Only

SP8M4FRATB

Not Recommended for New Designs
MOSFETs Nch+Pch 30V Vds 9A 0.017Rds(on) 15Qg

Manufacturer:

Mfr Part:
SP8M4FRATB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOP-8
Transistor PolarityN-Channel, P-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current7 A, 9 A
Rds On - Drain-Source Resistance12 mOhms, 20 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.5 V, 2.5 V
Qg - Gate Charge15 nC, 25 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation2 W
Channel ModeEnhancement
QualificationAEC-Q101
PackagingReel
ConfigurationDual
Fall Time22 ns, 70 ns
Forward Transconductance - Min6 S, 7 S
Product TypeMOSFETs
Rise Time15 ns, 50 ns
SubcategoryTransistors
Transistor Type1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time55 ns, 110 ns
Typical Turn-On Delay Time10 ns, 20 ns
Part # AliasesSP8M4FRA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?