Reference Only

SP8M21FRATB

Not Recommended for New Designs
MOSFETs Nch+Pch 45V Vds 6A 15.4Qg SOP8

Manufacturer:

Mfr Part:
SP8M21FRATB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOP-8
Transistor PolarityN-Channel, P-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage45 V
Id - Continuous Drain Current4 A, 6 A
Rds On - Drain-Source Resistance25 mOhms, 46 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.5 V, 2.5 V
Qg - Gate Charge15.4 nC, 20 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation2 W
Channel ModeEnhancement
QualificationAEC-Q101
PackagingReel
ConfigurationDual
Fall Time27 ns, 22 ns
Forward Transconductance - Min6 S
Product TypeMOSFETs
Rise Time30 ns, 23 ns
SubcategoryTransistors
Transistor Type1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time72 ns, 90 ns
Typical Turn-On Delay Time19 ns, 23 ns
Part # AliasesSP8M21FRA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?