Reference Only

SP8K52HZGTB

MOSFETs AECQ.

Manufacturer:

Mfr Part:
SP8K52HZGTB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOP-8
Transistor PolarityN-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current3 A
Rds On - Drain-Source Resistance170 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge8.5 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation2 W
Channel ModeEnhancement
QualificationAEC-Q101
PackagingReel
ConfigurationDual
Fall Time14 ns
Forward Transconductance - Min3.5 S
Product TypeMOSFETs
Rise Time13 ns
SubcategoryTransistors
Transistor Type2 N-Channel
Typical Turn-Off Delay Time50 ns
Typical Turn-On Delay Time13 ns
Part # AliasesSP8K52HZG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.747$1,867.50
$0.725$3,625.00
Need more?