Reference Only

SMLZN4WBGUW1

White LEDs

Manufacturer:

Mfr Part:
SMLZN4WBGUW1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case1211 (3228 matric)
Illumination ColorWhite
Luminous Intensity2.4 cd
If - Forward Current20 mA
Vf - Forward Voltage3.3 V
Power Rating114 mW
Length3.2 mm
Width2.8 mm
Height1.9 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lens ColorColorless
Lens ShapeRound
Lens TransparencyClear
SeriesSML-ZN4
PackagingReel
ConfigurationSingle
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs
Part # AliasesSMLZN4WBGUW(A)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?