Reference Only

SMLZ13BDTT86A

Obsolete
Single Color LEDs LED SMD 470nm Blue

Manufacturer:

Mfr Part:
SMLZ13BDTT86A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductBlue LEDs
Mounting StyleSMD/SMT
Package / CasePLCC-2
Wavelength/Color Temperature470 nm
Luminous Intensity280 mcd
If - Forward Current20 mA
Vf - Forward Voltage3.2 V
Power Rating120 mW
Lens TransparencyWater Clear
PackagingReel
Illumination ColorBlue
Length3.5 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Width2.8 mm
Part # AliasesS7LZ13BDTT86A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?