Reference Only

SMLVN6RGBFU1

Multi-Color LEDs The factory is currently not accepting orders for this product..

Manufacturer:

Mfr Part:
SMLVN6RGBFU1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMulti-Color LEDs
ProductRGB LEDs
Mounting StyleSMD/SMT
Package / Case1411 (3528 metric)
Illumination ColorRGB
Wavelength/Color Temperature621 nm, 525 nm, 470 nm
If - Forward Current20 mA
Vf - Forward Voltage2.1 V, 3.3 V
Power Rating400 mW
Lens ColorColorless
Lens ShapeRectangular
Lens TransparencyClear
ConfigurationTriple
Height0.6 mm
Length3.1 mm
Luminous Intensity750 mcd, 1800 mcd, 430 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width2.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?