SMLV36WBFDW1 ROHM Semiconductor

SMLV36WBFDW1

Obsolete
White LEDs RECOMMENDED ALT 755-SMLK18WBJDW1

Manufacturer:

Mfr Part:
SMLV36WBFDW1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case1411 (3528 metric)
Illumination ColorCool White
Wavelength/Color Temperature5000 K
Luminous Intensity10.2 mcd
Luminous Flux30 lm
If - Forward Current90 mA
Vf - Forward Voltage3.4 V
Length3.5 mm
Width2.8 mm
Height0.6 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lens TransparencyDiffused
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeMid-Power LEDs
Part # AliasesS7LV36WBFDW1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?