
SMLV36WBFCW1
Obsolete
White LEDs RECOMMENDED ALT 755-SMLK18WBJCW1
Datasheet
SMLV36WBFCW1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1411 (3528 metric) | |
| Illumination Color | Cool White | |
| Wavelength/Color Temperature | 8000 K | |
| Luminous Intensity | 8.5 cd | |
| Luminous Flux | 30 lm | |
| If - Forward Current | 90 mA | |
| Vf - Forward Voltage | 3.4 V | |
| Power Rating | 420 mW | |
| Length | 3.5 mm | |
| Width | 2.8 mm | |
| Height | 0.6 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lens Color | Yellow | |
| Lens Shape | Rectangular | |
| Lens Transparency | Clear | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Type | Mid-Power LEDs | |
| Part # Aliases | S7LV36WBFCW1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?