Reference Only

SMLS14BNTT68

Single Color LEDs .

Manufacturer:

Mfr Part:
SMLS14BNTT68

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductBlue LEDs
Mounting StyleSMD/SMT
Package / Case1206 (3216 metric)
Wavelength/Color Temperature470 nm
Luminous Intensity800 mcd
If - Forward Current20 mA
Vf - Forward Voltage3.2 V
Power Rating117 mW
Lens ColorColorless
Lens Dimensions1.6 mm
Lens ShapeRound
Lens TransparencyClear
PackagingReel
ConfigurationSingle
Height1.85 mm
Illumination ColorBlue
Length3.2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Width1.6 mm
Part # AliasesSMLS14BNT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?