SMLP14WBCN1W ROHM Semiconductor

SMLP14WBCN1W

Single Color LEDs

Manufacturer:

Mfr Part:
SMLP14WBCN1W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case0402 (1006 metric)
Luminous Intensity180 mcd
If - Forward Current5 mA
Vf - Forward Voltage2.9 V
Power Rating33 mW
Lens ColorMilky White
ConfigurationSingle
Height0.2 mm
Illumination ColorWhite
Length1 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Width0.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?