SMLP12HBC7W1 ROHM Semiconductor

SMLP12HBC7W1

Obsolete
Single Color LEDs RECOMMENDED ALT 755-SMLA12WBC7W1

Manufacturer:

Mfr Part:
SMLP12HBC7W1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductPink LEDs
Mounting StyleSMD/SMT
Package / Case0402 (1006 metric)
Luminous Intensity22 mcd
If - Forward Current5 mA
Vf - Forward Voltage2.9 V
PackagingReel
Illumination ColorPink
Length1 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Width0.6 mm
Part # AliasesS7LP12HBC7W1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?