SMLN34RGB1W1 ROHM Semiconductor

SMLN34RGB1W1

Obsolete
Multi-Color LEDs RECOMMENDED ALT 755-MSL0201RGBW1

Manufacturer:

Mfr Part:
SMLN34RGB1W1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMulti-Color LEDs
ProductRGBW LEDs
Mounting StyleSMD/SMT
Illumination ColorRGB, White
Lens ColorColorless
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Part # AliasesS7LN34RGB1W1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?