Reference Only

SMLK18WBJAW1

Obsolete
White LEDs Mid Pwr White LED 17lm 90mA

Manufacturer:

Mfr Part:
SMLK18WBJAW1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case1808 (4520 metric)
Illumination ColorCool White
Wavelength/Color Temperature5000 K
Luminous Intensity4.8 cd
Luminous Flux17 lm
If - Forward Current90 mA
Vf - Forward Voltage3.9 V
Length4.5 mm
Width2 mm
Height0.6 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Lens TransparencyDiffused
SeriesSMLK18WBJAW
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeLow Power LEDs
Part # AliasesS7LK18WBJAW1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?