SMLK15WBFPW11P ROHM Semiconductor

SMLK15WBFPW11P

Obsolete
White LEDs RECOMMENDED ALT 755-SMLK18WBJCW1

Manufacturer:

Mfr Part:
SMLK15WBFPW11P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Illumination ColorCool White
Wavelength/Color Temperature7000 K
Luminous Intensity6.4 cd
If - Forward Current100 mA
Vf - Forward Voltage3.8 V
Power Rating810 mW
Length4 mm
Width2 mm
Height0.6 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Lens ShapeRectangular
PackagingReel
LED MaterialInGaN
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeMid-Power LEDs
Part # AliasesS7LK15WBFPW11P

Export and Environmental Classification

AttributeDescription
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?