Reference Only

SMLEN3EC8TT86

Single Color LEDs .

Manufacturer:

Mfr Part:
SMLEN3EC8TT86

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Wavelength/Color Temperature527 nm
Luminous Intensity140 mcd
If - Forward Current5 mA
Vf - Forward Voltage3 V
Power Rating68 mW
Lens ColorColorless
Lens Dimensions1.2 mm x 0.23 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
PackagingReel
ConfigurationSingle
Height0.36 mm
Illumination ColorGreen
Length1.6 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Width0.8 mm
Part # AliasesSMLEN3EC8T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.307$1,535.00
$0.286$2,860.00
$0.278$6,950.00
Need more?