Reference Only

SMLD12E3N1WT86_C

Single Color LEDs

Manufacturer:

Mfr Part:
SMLD12E3N1WT86_C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Wavelength/Color Temperature496 nm
Illumination ColorBlue-Green
If - Forward Current5 mA
Vf - Forward Voltage2.9 V
Power Rating66 mW
Lens ColorMilky White
Lens Dimensions1.2 mm x 0.8 mm
Lens ShapeRectangular
Lens TransparencyDiffused
ConfigurationSingle
Height0.55 mm
Length1.6 mm
Luminous Intensity85 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
SubcategoryLEDs
TypeSingle Color LEDs
Width0.8 mm

Export and Environmental Classification

AttributeDescription
HTS8541410000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?