Reference Only

SMLD12BN1WT86C

Single Color LEDs .

Manufacturer:

Mfr Part:
SMLD12BN1WT86C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductBlue LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Wavelength/Color Temperature470 nm
Luminous Intensity40 mcd
If - Forward Current5 mA
Vf - Forward Voltage2.9 V
Power Rating66 mW
Lens ColorMilky White
Lens Dimensions0.8 mm x 0.65 mm
Lens ShapeRectangular
Lens TransparencyDiffused
PackagingReel
ConfigurationSingle
Height0.55 mm
Illumination ColorBlue
Length1.6 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Width0.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.211$633.00
$0.20$1,200.00
$0.184$1,656.00
$0.18$4,320.00
Need more?